Part Details for 0930510002 by Molex
Overview of 0930510002 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0930510002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0930510002-ND
|
DigiKey | 2CKT RAST 2.5 GWT 5MM W/O PIP W/ Min Qty: 24000 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1033 | Buy Now |
DISTI #
0930510002
|
Avnet Americas | Appli-Mate RAST 2.5 Female Connector 5mm Pitch 2 Circuits Fully Coded Glow Wire Capable Tray - Trays (Alt: 0930510002) RoHS: Compliant Min Qty: 24000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days Container: Tray | 264000 Factory Stock |
|
$0.0857 / $0.3499 | Buy Now |
DISTI #
MOL93051-0002
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL93051-0002 | Americas - 0 in Stock |
|
$0.1071 / $0.1140 | Buy Now |
Part Details for 0930510002
0930510002 CAD Models
0930510002 Part Data Attributes
|
0930510002
Molex
Buy Now
Datasheet
|
Compare Parts:
0930510002
Molex
Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Locking, Natural Insulator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - hot dipped | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Resistance | 10 mΩ | |
Dielectric Withstanding Voltage | 1500VAC V | |
Durability | 10 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYESTER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.196 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -20 °C | |
Plating Thickness | 40u inch | |
Rated Current (Signal) | 2 A | |
Reference Standard | UL, CSA | |
Total Number of Contacts | 2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 24 AWG |
Alternate Parts for 0930510002
This table gives cross-reference parts and alternative options found for 0930510002. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0930510002, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0923380002 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Locking, Natural Insulator | Molex | 0930510002 vs 0923380002 |
0930510029 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Locking, Natural Insulator | Molex | 0930510002 vs 0930510029 |
0930510016 | Board Connector, 2 Contact(s), 1 Row(s), Female, 0.196 inch Pitch, Locking, Natural Insulator | Molex | 0930510002 vs 0930510016 |