Part Details for 093015000002 by Essentra Components
Overview of 093015000002 by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 093015000002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
144-093015000002
|
Mouser Electronics | Screws & Fasteners PUSH-IN RIVET 6.0 X 2.0-8.0 RoHS: Compliant | 0 |
|
$0.1940 / $0.4600 | Order Now |
DISTI #
71255092
|
RS | PUSH-IN RIVET 6.0 X 2.0-8.0 | Essentra Components 093015000002 RoHS: Not Compliant Min Qty: 250 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1950 / $0.2120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 18 Weeks | 0 |
|
$0.1582 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Countersunk Push-In Rivet - Compatible Hole Diameter 6 mm (0.236 in) - Compatible Panel Thickness Range 2 - 8 mm (0.079 - 0.315 in) - Counterbore Hole Size 6.0 mm (0.236 in) RoHS: Compliant | 0 |
|
$0.1514 / $0.2281 | Buy Now |
DISTI #
RIC093015000002
|
DB Roberts | PUSH-IN RIVET 6.0 X 2.0-8.0 | 0 |
|
RFQ |