-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8898
|
Newark | Hood, Side Entry, 48B, Pg36, 1 Lever, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:48B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300480541 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$81.0400 / $100.8800 | Buy Now |
DISTI #
1195-4742-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ48B PG36 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$70.8400 | Buy Now |
DISTI #
617-09-30-048-0541
|
Mouser Electronics | Heavy Duty Power Connectors HAN 48B PG36 SIDE METAL HOOD RoHS: Compliant | 0 |
|
$70.8400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$73.6000 | Buy Now |
DISTI #
HRT09300480541
|
Heilind Electronics | 48B HOOD SIDE ENTRY, SINGLE LE | Americas - 0 in Stock |
|
$85.3750 / $113.3400 | Buy Now |
DISTI #
09300480541
|
TTI | Heavy Duty Power Connectors HAN 48B PG36 SIDE METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$70.0600 / $84.1900 | Buy Now |
DISTI #
09300480541
|
TME | Han B Hood Side Entry HC 2 Pegs PG 36 Min Qty: 1 | 0 |
|
$59.6100 / $75.5000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300480541
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300480541
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |