-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8895
|
Newark | Heavy Duty Conn, 1 Lever, Size 48B, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:48B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300480441 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$87.2100 / $108.5500 | Buy Now |
DISTI #
1195-4740-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ48B PG36 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$82.7314 / $102.6600 | Buy Now |
DISTI #
617-09-30-048-0441
|
Mouser Electronics | Heavy Duty Power Connectors HAN 48B PG36 TOP METAL HOOD RoHS: Compliant | 13 |
|
$87.4100 / $100.0100 | Buy Now |
DISTI #
70104140
|
RS | HAN 48B Hood (Top Entry Single Lever Peg) PG Thread | HARTING 09300480441 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 4 |
|
$98.2300 / $106.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$79.2000 | Buy Now |
DISTI #
HRT09300480441
|
Heilind Electronics | 48B HOOD TOP ENTRY, SINGLE LEV | Americas - 0 in Stock |
|
$90.4462 / $121.9600 | Buy Now |
DISTI #
09300480441
|
TTI | Heavy Duty Power Connectors HAN 48B PG36 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$76.9300 / $87.4700 | Buy Now |
DISTI #
09300480441
|
TME | Han B Hood Top Entry HC 2 Pegs PG 36 Min Qty: 1 | 0 |
|
$64.1200 / $81.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300480441
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300480441
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |