-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN 24B-KUNPCPCOFF-ABDECKKAPPE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29H1514
|
Newark | Protection Cover, Thermoplastic, 24B, Accessory Type:Protection Cover, For Use With:Harting Han B Series Heavy Duty Connectors, Connector Body Material:Thermoplastic Body, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300245410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.4300 / $14.2300 | Buy Now |
DISTI #
1195-4730-ND
|
DigiKey | HAN 24B-KUNPCPCOFF-ABDECKKAPPE Min Qty: 1 Lead time: 8 Weeks Container: Bag |
2 In Stock |
|
$9.8625 / $20.1100 | Buy Now |
DISTI #
617-09300245410
|
Mouser Electronics | Heavy Duty Power Connectors THERMOPLASTIC COVER FOR BEARING PEDESTAL RoHS: Compliant | 2 |
|
$10.3300 / $19.5400 | Buy Now |
DISTI #
70729761
|
RS | Connector Power Heavy Duty THERMOPLASTIC COVER FOR BEARING PEDESTAL | HARTING 09300245410 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$14.4700 / $18.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$10.3800 | Buy Now |
DISTI #
HRT09300245410
|
Heilind Electronics | 24B PLASTIC COVER FOR BEARING | Americas - 0 in Stock |
|
$12.0000 / $15.9800 | Buy Now |
DISTI #
09300245410
|
TTI | Heavy Duty Power Connectors THERMOPLASTIC COVER FOR BEARING PEDESTAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$9.7700 / $11.4100 | Buy Now |
DISTI #
09300245410
|
TME | connector Han 24B-Kunststoff-Abdeckkappe Min Qty: 1 | 0 |
|
$7.9100 / $10.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300245410
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300245410
HARTING Technology Group
HAN 24B-KUNPCPCOFF-ABDECKKAPPE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | COVER ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | THERMOPLASTIC | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |