-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8830
|
Newark | Heavy Duty Conn, 2 Lever, Size 24B, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300241530 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$24.1600 / $32.6000 | Buy Now |
DISTI #
1195-6734-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ24B PG21 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29 In Stock |
|
$24.2563 / $32.7500 | Buy Now |
DISTI #
617-09300241530
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING RoHS: Compliant | 19 |
|
$24.2500 / $32.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$22.7700 | Buy Now |
DISTI #
HRT09300241530
|
Heilind Electronics | 24B HOOD W/ LEVERS SIDE ENTRY, | Americas - 0 in Stock |
|
$26.3906 / $35.0600 | Buy Now |
DISTI #
09300241530
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$22.5400 / $25.5000 | Buy Now |
DISTI #
09300241530
|
TME | Han B Hood Side Entry LC 2 Levers PG 21 Min Qty: 1 | 0 |
|
$18.1700 / $23.0200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300241530
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300241530
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |