-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN 24B-HBM-SL SNAP CAP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91Y4106
|
Newark | Housing, Bulkhead 24B, 1 Lever, Alum, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Inserts Rohs Compliant: Yes |Harting 09300241306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$51.0000 / $63.4800 | Buy Now |
DISTI #
1195-5619-ND
|
DigiKey | HAN 24B-HBM-SL SNAP CAP Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$51.2227 / $86.0300 | Buy Now |
DISTI #
617-09300241306
|
Mouser Electronics | Heavy Duty Power Connectors HAN 24B-HBM-SL SNAP CAP RoHS: Compliant | 8 |
|
$48.7500 / $56.7100 | Buy Now |
DISTI #
70882381
|
RS | Connector Power Heavy Duty HAN 24B-HBM-SL SNAP CAP | HARTING 09300241306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$47.6000 / $61.8200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$46.3200 | Buy Now |
DISTI #
HRT09300241306
|
Heilind Electronics | 24B BULKHEAD HOUSING, SINGLE L | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300241306
|
TTI | Heavy Duty Power Connectors HAN 24B-HBM-SL SNAP CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.5500 | Buy Now |
DISTI #
09300241306
|
TME | Han 24B-HBM-SL Snap Cap Min Qty: 1 | 0 |
|
$38.4800 / $48.7400 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors HAN 24B-HBM-SL SNAP CAP | 8 |
|
$165.9500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300241306
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300241306
HARTING Technology Group
HAN 24B-HBM-SL SNAP CAP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |