-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP DUAL SZ24B PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2511
|
Newark | Hood, Top Entry, 24B, Pg29, 2 Lever, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminium Body, Locking Type:2 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors, Rohs Compliant: Yes |Harting 09300240461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.1900 | Buy Now |
DISTI #
1195-6722-ND
|
DigiKey | CONN HOOD TOP DUAL SZ24B PG29 Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
17 In Stock |
|
$44.8028 / $60.7500 | Buy Now |
DISTI #
617-09300240461
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 24B 2 LVR LCKING RoHS: Compliant | 31 |
|
$44.8000 / $55.6700 | Buy Now |
DISTI #
70729727
|
RS | Han B Hood Top Entry HC 4 Pegs 2 x PG 29 | HARTING 09300240461 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9800 / $56.2300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$47.2800 | Buy Now |
DISTI #
HRT09300240461
|
Heilind Electronics | 24B HOOD TOP ENTRY, DOUBLE LEV | Americas - 0 in Stock |
|
$53.8125 / $72.8000 | Buy Now |
DISTI #
09300240461
|
TME | Han B Hood Top Entry HC 4 Pegs 2 x PG 29 Min Qty: 1 | 0 |
|
$38.4600 / $48.7300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240461
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240461
HARTING Technology Group
CONN HOOD TOP DUAL SZ24B PG29
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |