-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-3494-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ24B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
8 In Stock |
|
$46.8233 / $64.8000 | Buy Now |
DISTI #
617-09-30-024-0318
|
Mouser Electronics | Heavy Duty Power Connectors HAN 24B BULKHEAD METAL 1 LEVER RoHS: Compliant | 111 |
|
$45.2800 / $62.2000 | Buy Now |
DISTI #
70104410
|
RS | Panel Mount, 24B, Single Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09300240318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 16 |
|
$48.3700 / $62.8200 | Buy Now |
DISTI #
HRT09300240318
|
Heilind Electronics | HAN B BASE PANEL 1 LEVER META L COVER | Americas - 0 in Stock |
|
$53.5469 / $72.4600 | Buy Now |
DISTI #
87338234
|
Verical | Connector Accessories Housing Straight Polycarbonate/Stainless Steel Dust Gray Bag RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$64.1508 / $74.6986 | Buy Now |
DISTI #
09300240318
|
TTI | Heavy Duty Power Connectors HAN 24B BULKHEAD METAL 1 LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$47.5300 / $51.4700 | Buy Now |
DISTI #
09300240318
|
TME | Enclosure: for HDC connectors, Han® B, size 24B, with latch, IP65 Min Qty: 1 | 6 |
|
$39.5100 / $52.0100 | Buy Now |
|
Powell Electronics | Han B Base Panel 1 Lever Metal Cover Min Qty: 1 | 18 |
|
$164.5000 / $179.3000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 24B BULKHEAD METAL 1 LEVER | 50 |
|
$157.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240318
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240318
HARTING Technology Group
Connector Accessory,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | CSA; DNV; UL | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 2 | PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |
The recommended torque for screwing the 09300240318 connector is 0.5 Nm to 1.5 Nm, as specified in the HARTING application notes.
Yes, the 09300240318 connector is suitable for outdoor use, as it has an IP67 rating, which means it is protected against dust and water ingress.
Yes, the 09300240318 connector is designed to withstand high-vibration applications, with a vibration resistance of 10-2000 Hz, 10g acceleration.
The maximum operating temperature of the 09300240318 connector is 125°C, as specified in the datasheet.
Yes, the 09300240318 connector is part of the HARTING Han series, which is a modular connector system, and it is compatible with other Han series connectors.