-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1961
|
Newark | Bulkhead Housing, Size 24B, Metal, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Han 24B Hoods & Inserts, External Depth:130" Rohs Compliant: Yes |Harting 09300240307 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 218 |
|
$24.1100 / $32.5400 | Buy Now |
DISTI #
1195-1952-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ24B Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
82 In Stock |
|
$24.5172 / $46.2500 | Buy Now |
DISTI #
617-09-30-024-0307
|
Mouser Electronics | Heavy Duty Power Connectors HAN 24B BULKHEAD MNT 1 LEVER METAL RoHS: Compliant | 254 |
|
$24.5900 / $33.7900 | Buy Now |
DISTI #
70104646
|
RS | Panel Mount, 24B, Straight, Single Lever, IP65, Aluminum Die-Cast, Han B Series | HARTING 09300240307 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 177 |
|
$26.0800 / $33.8800 | Buy Now |
|
Future Electronics | Han B SIZE 24 B Bulkhead Mounting Housing Base Panel 1 Lever Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$23.1300 | Buy Now |
DISTI #
HRT09300240307
|
Heilind Electronics | HAN 24B-BASE PANEL 1 LEVER | Americas - 164 in Stock |
|
$25.5625 / $32.7200 | Buy Now |
DISTI #
80322550
|
Verical | Bulkhead Housing 180° 24B Shell Size Powder Die Cast Aluminum Single Lock Han® RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1915 | Americas - 25 |
|
$18.4100 / $21.8500 | Buy Now |
DISTI #
09300240307
|
TTI | Heavy Duty Power Connectors HAN 24B BULKHEAD MNT 1 LEVER METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 297 In Stock |
|
$23.9100 / $28.1100 | Buy Now |
DISTI #
09300240307
|
TME | Enclosure: for HDC connectors, Han® B, size 24B, with latch, IP65 Min Qty: 1 | 1 |
|
$21.2300 / $26.9000 | Buy Now |
DISTI #
HRT09300240307
|
Interstate Connecting Components | HAN 24B-BASE PANEL 1 LEVER | 38 |
|
$25.5625 / $32.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240307
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240307
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |