-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8743
|
Newark | Heavy Duty Housing, 24B, 1 Lever, Panel, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:24B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300240256 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.7400 / $86.7800 | Buy Now |
DISTI #
1195-6715-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ24B PG29 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$74.7208 / $120.5300 | Buy Now |
DISTI #
617-09300240256
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 24B 1 SIDE ENTRY RoHS: Compliant | 0 |
|
$74.7200 / $109.2000 | Order Now |
DISTI #
70729704
|
RS | Panel Mount, 24B, Side Entry, Single Lever, IP65, 1x Pg 29, Han B Series | HARTING 09300240256 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$133.5100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks | 0 |
|
$76.1500 | Buy Now |
DISTI #
HRT09300240256
|
Heilind Electronics | 24B SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300240256
|
TME | connector Han B Base Surface HC 1 Lever Thermoplas Min Qty: 1 | 0 |
|
$62.6300 / $79.3300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300240256
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300240256
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |