Part Details for 09300161231 by HARTING Technology Group
Overview of 09300161231 by HARTING Technology Group
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09300161231
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
39AH7517
|
Newark | 16B Surface Mount Housing, Double Lever, Low Construction, 1Xpg21 And With Bottom Cutout 59Mm |Harting 09300161231 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.6200 / $51.1900 | Buy Now |
DISTI #
1195-09300161231-ND
|
DigiKey | 16B SURFACE MOUNT HOUSING, DOUBL Min Qty: 50 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.4736 | Buy Now |
DISTI #
617-09300161231
|
Mouser Electronics | Heavy Duty Power Connectors 16B Surface Mount Housing, Double Lever, Low Construction, 1xPG21 and with bottom cutout 59mm | 0 |
|
$46.3900 / $48.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 6 Weeks | 0 |
|
$42.3400 | Buy Now |
DISTI #
HRT09300161231
|
Heilind Electronics | 16B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
Buy Now |
Part Details for 09300161231
09300161231 CAD Models
09300161231 Part Data Attributes
|
09300161231
HARTING Technology Group
Buy Now
|
Compare Parts:
09300161231
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |