-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ10B PG21
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1915-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10B PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
96 In Stock |
|
$26.9480 / $48.2200 | Buy Now |
DISTI #
617-09-30-010-0542
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10B PG21 SIDE METAL HOOD RoHS: Compliant | 51 |
|
$26.9400 / $42.4700 | Buy Now |
DISTI #
70104126
|
RS | HAN 10B Hood (Side Entry Single Lever Peg) PG Thread, Han B Series | HARTING 09300100542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 96 |
|
$36.1200 / $46.9100 | Buy Now |
|
Future Electronics | HAN B Series Size 10B High Construction Side Entry Hood RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$31.8800 / $33.4700 | Buy Now |
DISTI #
HRT09300100542
|
Heilind Electronics | HAN B HOOD SIDE ENTRY HC 2 RE ELS PG 21 | Americas - 33 in Stock |
|
$32.6250 / $41.7600 | Buy Now |
DISTI #
09300100542
|
TTI | Heavy Duty Power Connectors HAN 10B PG21 SIDE METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$27.6600 / $39.5500 | Buy Now |
DISTI #
09300100542
|
TME | Enclosure: for Han connectors, Han, size 10B, for cable, high Min Qty: 1 | 0 |
|
$24.9300 / $31.5900 | RFQ |
DISTI #
HRT09300100542
|
Interstate Connecting Components | HAN B HOOD SIDE ENTRY HC 2 RE ELS PG 21 | 6 |
|
$32.6250 / $41.7600 | Buy Now |
|
Powell Electronics | Han B Hood Side Entry HC 2 Reels PG 21 Min Qty: 1 | 22 |
|
$99.1000 / $108.0000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 10B PG21 SIDE METAL HOOD | 50 |
|
$130.1100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300100542
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300100542
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ10B PG21
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |