-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8599
|
Newark | Top Entry Hood, Size 10B, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300100442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$31.7200 / $42.8100 | Buy Now |
DISTI #
1195-1913-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.4700 / $52.1600 | Buy Now |
DISTI #
617-09-30-010-0442
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10B PG21 TOP METAL HOOD RoHS: Compliant | 18 |
|
$29.1100 / $44.3800 | Buy Now |
DISTI #
70104408
|
RS | Connector Power Heavy Duty HAN 10B PG21TOP METAL HOOD | HARTING 09300100442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 46 |
|
$36.5400 / $47.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$29.8900 | Buy Now |
DISTI #
HRT09300100442
|
Heilind Electronics | HAN B HOOD TOP ENTRY HC 2 REE LS PG 21 | Americas - 0 in Stock |
|
$34.6563 / $46.0200 | Buy Now |
DISTI #
77782780
|
Verical | Hood 180° 10B Shell Size Powder Die Cast Aluminum Single Lock Han® Min Qty: 2 Package Multiple: 1 | Americas - 3 |
|
$34.3980 / $40.3060 | Buy Now |
DISTI #
09300100442
|
TTI | Heavy Duty Power Connectors HAN 10B PG21 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 3 In Stock |
|
$32.7500 / $41.5400 | Buy Now |
DISTI #
09300100442
|
TME | Enclosure: for Han connectors, Han, size 10B, for cable, high Min Qty: 1 | 3 |
|
$27.3000 / $31.9900 | Buy Now |
|
Powell Electronics | Han B Hood Top Entry HC 2 Reels PG 21 Min Qty: 1 | 22 |
|
$104.5000 / $113.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300100442
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300100442
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | CE; CSA; DNV; GL; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY |