-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ6B PG13.5
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1935
|
Newark | Side Entry Hood, Size 6B, Metal, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Han 6B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300061540 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 190 |
|
$14.7000 / $22.6200 | Buy Now |
DISTI #
1195-1902-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B PG13.5 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$13.6721 / $19.0200 | Buy Now |
DISTI #
617-09-30-006-1540
|
Mouser Electronics | Heavy Duty Power Connectors HAN 6B PG13.5 SIDE METAL HOOD RoHS: Compliant | 117 |
|
$13.2900 / $17.0800 | Buy Now |
DISTI #
70104720
|
RS | Hood Metal 73 mm 43 mm 51 mm Pg 13.5 Cable Entry, Han B Series | HARTING 09300061540 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 179 |
|
$13.6200 / $18.9200 | Buy Now |
|
Future Electronics | HAN B Hood Side Entry LC 2 Pegs PG 13.5 RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.9700 / $14.6700 | Buy Now |
DISTI #
HRT09300061540
|
Heilind Electronics | HAN B HOOD SIDE ENTRY LC 2 PE GS PG 13.5 | Americas - 92 in Stock |
|
$15.7813 / $20.2000 | Buy Now |
DISTI #
09300061540
|
TTI | Heavy Duty Power Connectors HAN 6B PG13.5 SIDE METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 63 In Stock |
|
$12.4000 / $13.9700 | Buy Now |
DISTI #
09300061540
|
TME | Enclosure: for Han connectors, Han, size 6B, for cable, for latch Min Qty: 1 | 0 |
|
$11.1900 / $14.0900 | RFQ |
DISTI #
HRT09300061540
|
Interstate Connecting Components | HAN B HOOD SIDE ENTRY LC 2 PE GS PG 13.5 | 21 |
|
$15.7813 / $20.2000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 6B PG13.5 SIDE METAL HOOD | 50 |
|
$78.7100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300061540
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300061540
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ6B PG13.5
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | HOOD | |
Cable Entry-Max | 0.531 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINIUM ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |