-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1933
|
Newark | Side Entry Hood, Size 6B, Metal, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Han 6B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300060542 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$22.3300 / $30.1300 | Buy Now |
DISTI #
1195-1897-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ6B PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$17.6917 / $24.6100 | Buy Now |
DISTI #
617-09-30-006-0542
|
Mouser Electronics | Heavy Duty Power Connectors HAN 6B PG21 SIDE ENT METAL HOOD RoHS: Compliant | 119 |
|
$18.2200 / $23.9000 | Buy Now |
DISTI #
70104713
|
RS | HAN 6B Hood (Side Entry Single Lever Peg) PG Thread, Han B Series | HARTING 09300060542 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 96 |
|
$18.4500 / $25.6300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks | 0 |
|
$20.2800 | Buy Now |
DISTI #
HRT09300060542
|
Heilind Electronics | HAN B HOOD SIDE ENTRY HC 2 PE GS PG 21 | Americas - 480 in Stock |
|
$23.5156 / $31.2200 | Buy Now |
|
Quest Components | 1 |
|
$24.0000 | Buy Now | |
DISTI #
09300060542
|
TTI | Heavy Duty Power Connectors HAN 6B PG21 SIDE ENT METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 11 In Stock |
|
$19.3000 / $23.6300 | Buy Now |
DISTI #
09300060542
|
TME | Enclosure: for Han connectors, Han, size 6B, for cable, for latch Min Qty: 1 | 2 |
|
$16.5400 / $20.9200 | Buy Now |
DISTI #
HRT09300060542
|
Interstate Connecting Components | HAN B HOOD SIDE ENTRY HC 2 PE GS PG 21 | 144 |
|
$23.5156 / $31.2200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300060542
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300060542
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |