-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1932
|
Newark | Top Entry Hood, Size 6B, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Han 6B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300060442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 342 |
|
$20.9500 / $28.2800 | Buy Now |
DISTI #
1195-1895-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ6B PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$19.7750 / $37.5100 | Buy Now |
DISTI #
617-09-30-006-0442
|
Mouser Electronics | Heavy Duty Power Connectors HAN 6B PG21 TOP ENTR METAL HOOD RoHS: Compliant | 101 |
|
$20.8500 / $31.3100 | Buy Now |
DISTI #
70103937
|
RS | Hood Metal 74 mm 43 mm 87 mm Pg 21Cable Entry, Han B Series | HARTING 09300060442 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 34 |
|
$24.5700 / $31.9100 | Buy Now |
|
Future Electronics | HAN B Series Size 6B High Construction Top Entry Hood RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Container: Bulk | 0Bulk |
|
$21.0500 / $22.1100 | Buy Now |
DISTI #
HRT09300060442
|
Heilind Electronics | HAN 6B-GG-21 | Americas - 324 in Stock |
|
$22.8906 / $29.3000 | Buy Now |
DISTI #
09300060442
|
TTI | Heavy Duty Power Connectors HAN 6B PG21 TOP ENTR METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$21.7300 | Buy Now |
DISTI #
09300060442
|
TME | Enclosure: for Han connectors, Han, size 6B, for cable, for latch Min Qty: 1 | 0 |
|
$18.7000 / $21.2500 | RFQ |
DISTI #
HRT09300060442
|
Interstate Connecting Components | HAN 6B-GG-21 | 65 |
|
$22.8906 / $29.3000 | Buy Now |
|
Powell Electronics | Han 6B-gg-21 Min Qty: 1 | 11 |
|
$72.5500 / $79.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300060442
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300060442
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |