Part Details for 0930 010 5425 by HARTING Technology Group
Overview of 0930 010 5425 by HARTING Technology Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-301MLB | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301MLD | Coilcraft Inc | General Purpose Inductor, 0.3uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-301ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for 0930 010 5425
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09WX9751
|
Newark | Protection Cover, Metal, Housing, Accessory Type:Protection Cover, For Use With:Harting Han B Series Housings, Connector Body Material:Metal Body, Product Range:- Rohs Compliant: Yes |Harting 0930 010 5425 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$16.7500 / $21.0700 | Buy Now |
Part Details for 0930 010 5425
0930 010 5425 CAD Models
0930 010 5425 Part Data Attributes
|
0930 010 5425
HARTING Technology Group
Buy Now
|
Compare Parts:
0930 010 5425
HARTING Technology Group
|
Samacsys Manufacturer | HARTING |