Part Details for 092A021B110AC1A by Barker Microfarads (BMI)
Overview of 092A021B110AC1A by Barker Microfarads (BMI)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 092A021B110AC1A
092A021B110AC1A CAD Models
092A021B110AC1A Part Data Attributes
|
092A021B110AC1A
Barker Microfarads (BMI)
Buy Now
Datasheet
|
Compare Parts:
092A021B110AC1A
Barker Microfarads (BMI)
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 21uF
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BARKER MICROFARADS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.55 | |
Capacitance | 21 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 36.51 mm | |
Dielectric Material | ALUMINUM | |
Length | 69.85 mm | |
Manufacturer Series | 92A | |
Number of Terminals | 2 | |
Operating Temperature-Max | 65 °C | |
Operating Temperature-Min | -40 °C | |
Package Style | Radial | |
Polarity | POLARIZED | |
Rated (AC) Voltage (URac) | 110 V | |
Series | 92A |