-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98Y6694
|
Newark | Din 3R Male Straight, 30Pin, 13.0Mm Tails, Pl2 |Harting 09291306577 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4000 / $5.6300 | Buy Now |
DISTI #
1195-3996-ND
|
DigiKey | CONN DIN HDR 30POS PCB GOLD Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
20 In Stock |
|
$3.0779 / $8.0700 | Buy Now |
DISTI #
617-09291306577
|
Mouser Electronics | DIN 41612 Connectors 3R MALE W/ FIX FLNG 13MM 30 CONTACTS RoHS: Compliant | 0 |
|
$3.0600 / $6.7400 | Order Now |
DISTI #
71555373
|
RS | DIN 3R male straight, 30pin, 13.0mm tails, PL2 | HARTING 09291306577 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1200 / $5.6300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$2.9300 | Buy Now |
DISTI #
HRT09291306577
|
Heilind Electronics | DIN 3R MALE STRAIGHT, 30PIN, 1 | Americas - 0 in Stock |
|
$3.5156 / $4.5000 | Buy Now |
DISTI #
09291306577
|
TME | DIN Signal 3R030MS-13,0C1-2 Min Qty: 20 | 0 |
|
$3.9500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09291306577
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09291306577
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |