Part Details for 092528037TEG by Essentra Components
Overview of 092528037TEG by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 092528037TEG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8852-ND
|
DigiKey | SLOTTED THUMB SCREW 1/4-28 THREA Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
234 In Stock |
|
$0.1616 / $0.3300 | Buy Now |
DISTI #
144-092528037TEG
|
Mouser Electronics | Screws & Fasteners Slotted Thumb Screw, 1/4-28 Thread, 3/8 Lg RoHS: Compliant | 0 |
|
$0.1270 / $0.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.0740 | Buy Now |
|
Onlinecomponents.com | Natural Nylon Slotted Round Slotted Knurled Screw - Thread Size 1/4-28 - Thread Length 9.5 mm (0.375 in) - Head Diameter 12.2 mm (0.480 in) RoHS: Compliant | 0 |
|
$0.0583 / $0.1067 | Buy Now |