-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09251306922 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4911
|
Newark | Din 3C Male Straight 30Pin, Pl2 |Harting 09251306922 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7900 / $6.2800 | Buy Now |
DISTI #
1195-1878-ND
|
DigiKey | CONN DIN HDR 30POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$3.2491 / $5.6500 | Buy Now |
DISTI #
617-09-25-130-6922
|
Mouser Electronics | DIN 41612 Connectors 30P Male 3C Solder RoHS: Compliant | 0 |
|
$3.4600 / $5.6500 | Order Now |
DISTI #
70280342
|
RS | Conn, Rect, DIN 41612 Series, Male,30Conts, Straight, Solder, Backplane, w/Flange,2A | HARTING 09251... more RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3400 / $5.4200 | RFQ |
|
Future Electronics | 30 Pole 2.54 mm Pitch Male Connector DIN-Signal 3C030MS-3,0C1-2 RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$3.2600 / $3.4400 | Buy Now |
DISTI #
HRT09251306922
|
Heilind Electronics | DIN 3C MALE STRAIGHT 30PIN, PL | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09251306922
|
TME | connector DIN-Signal 3C030MS-3,0C1-2 Min Qty: 20 | 0 |
|
$3.2900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09251306922
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09251306922
HARTING Technology Group
Board Euro Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Material | COPPER ALLOY |