-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9986
|
Newark | Din 3C Female Straight 30Pin, Crimp Connector (W/ Row Marking For Mating To Straight Male) |Harting 09250303217 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7700 / $10.8800 | Buy Now |
DISTI #
09250303217-ND
|
DigiKey | CONN RCPT HSG DIN 41612 30P GRY Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0621 / $12.7200 | Buy Now |
DISTI #
617-09250303217
|
Mouser Electronics | DIN 41612 Connectors DIN-Signal 3C030FC-B RoHS: Compliant | 20 |
|
$6.0600 / $11.7600 | Buy Now |
DISTI #
70737576
|
RS | Backplane Connectors, Wt 5.14 g, 30 Contacts, DIN 41612 Series | HARTING 09250303217 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$6.7700 / $11.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$6.1500 | Buy Now |
DISTI #
HRT09250303217
|
Heilind Electronics | DIN 3C FEMALE STRAIGHT 30PIN, | Americas - 0 in Stock |
|
$7.3906 / $9.4600 | Buy Now |
DISTI #
09250303217
|
TTI | DIN 41612 Connectors DIN-Signal 3C030FC-B RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Bulk | Americas - 0 |
|
$5.7400 / $6.7700 | Buy Now |
DISTI #
09250303217
|
TME | connector DIN-Signal 3C030FC-B Min Qty: 20 | 0 |
|
$9.0500 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09250303217
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09250303217
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |