-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9985
|
Newark | Din 3C Female Straight 30Pin, Crimp Connector |Harting 09250303214 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.4500 / $10.3800 | Buy Now |
DISTI #
09250303214-ND
|
DigiKey | CONN RCPT HSG DIN 41612 30P GRY Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
7 In Stock |
|
$6.0191 / $10.1100 | Buy Now |
DISTI #
617-09250303214
|
Mouser Electronics | DIN 41612 Connectors 3C030FC-B RoHS: Compliant | 54 |
|
$5.7900 / $9.7300 | Buy Now |
DISTI #
70737575
|
RS | DIN 3C female straight 30pin, crimp connector | HARTING 09250303214 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2700 / $10.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 16 Weeks | 0 |
|
$5.8600 | Buy Now |
DISTI #
HRT09250303214
|
Heilind Electronics | DIN 3C FEMALE STRAIGHT 30 | Americas - 0 in Stock |
|
$7.0469 / $9.0200 | Buy Now |
DISTI #
09250303214
|
TME | DIN-Signal 3C030FC-B Min Qty: 20 | 0 |
|
$8.1600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09250303214
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09250303214
HARTING Technology Group
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | HARTING | |
Body Breadth | 0.413 inch | |
Body Depth | 0.455 inch | |
Body Length | 1.56 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Name of Rows Loaded | A,B,C | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
PCB Contact Row Spacing | 2.54 mm | |
Reference Standard | DIN | |
Termination Type | CRIMP | |
Total Number of Contacts | 30 |