Part Details for 0925-103K by API Delevan
Overview of 0925-103K by API Delevan
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GC321AD7LP103KX18J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive | |
GR331AD7LQ103KW01J | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for General Purpose | |
GC331AD7LQ103KX18D | Murata Manufacturing Co Ltd | High Effective Capacitance & High Ripple Current Chip Multilayer Ceramic Capacitors for Automotive |
Price & Stock for 0925-103K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0925-103K-ND
|
DigiKey | FIXED IND 10UH 106MA 4 OHM TH Min Qty: 1000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8248 | Buy Now |
DISTI #
V72:2272_24395960
|
Arrow Electronics | Inductor RF Shielded/Molded Wirewound 10uH 10% 7.9MHz 57Q-Factor Iron 106mA 4Ohm DCR AXL T/R RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1918 Container: Cut Strips | Americas - 3000 |
|
$0.9735 / $1.2901 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks | 0 |
|
$1.7900 | Buy Now |
DISTI #
61897990
|
Verical | Inductor RF Shielded/Molded Wirewound 10uH 10% 7.9MHz 57Q-Factor Iron 106mA 4Ohm DCR AXL T/R RoHS: Not Compliant Min Qty: 73 Package Multiple: 1 Date Code: 1918 | Americas - 3000 |
|
$0.9735 / $1.0562 | Buy Now |
DISTI #
C1S118100534195
|
Chip1Stop | Inductor Leaded RoHS: Not Compliant | 3000 |
|
$1.2400 / $1.8100 | Buy Now |
Part Details for 0925-103K
0925-103K CAD Models
0925-103K Part Data Attributes
|
0925-103K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0925-103K
API Delevan
General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, AXIAL LEADED
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 4 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e0 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 57 | |
Rated Current-Max | 0.106 A | |
Self Resonance Frequency | 50 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 7.9 MHz | |
Tolerance | 10% |
Alternate Parts for 0925-103K
This table gives cross-reference parts and alternative options found for 0925-103K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0925-103K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IMS02BH100K | General Fixed Inductor, 1 ELEMENT, 10 uH, IRON-CORE, GENERAL PURPOSE INDUCTOR, ROHS COMPLIANT | Vishay Dale | 0925-103K vs IMS02BH100K |
0925R-103K | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT | API Delevan | 0925-103K vs 0925R-103K |
MS21426-25 | General Purpose Inductor, 10uH, 10%, 1 Element, Iron-Core, AXIAL LEADED | API Delevan | 0925-103K vs MS21426-25 |