Part Details for 09238RA-12N-ETD-0 by NMB Technologies Corporation
Overview of 09238RA-12N-ETD-0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09238RA-12N-ETD-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AJ4318
|
Newark | Dc Axial Fan, Ball, 129.95Cfm, 1.46A,12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:129.95Cfm, Noise Rating:59Db, Power Rating:17.52W Rohs Compliant: Yes |Nmb Technologies 09238RA-12N-ETD-0 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
12-09238RA-12N-ETD-0-ND
|
DigiKey | FAN AXIAL 92X38MM 12VDC WIRE Min Qty: 45 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.9158 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$14.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$15.8900 / $21.8800 | Buy Now |
DISTI #
000000000006261676
|
Sager | DC Fans DC Axial Fan, 92x92x38mm, 12VDC, 76.2CFM, Flange Mount, Ball, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$15.3600 / $19.1300 | Buy Now |