Part Details for 09232JE-12M-BA-F0 by NMB Technologies Corporation
Overview of 09232JE-12M-BA-F0 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09232JE-12M-BA-F0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3579
|
Newark | Axial Fan, 92Mm, 12Vdc, 43.79Cfm, 34.5Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:32Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:43.79Cfm, Noise Rating:34.5Dba, Power Rating:1.56W |Nmb Technologies 09232JE-12M-BA-F0 Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$19.2400 | Buy Now |
DISTI #
P122263-ND
|
DigiKey | FAN AXIAL 92X32MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
27 In Stock |
|
$13.6908 / $18.5000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 | 0 |
|
$12.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.1500 / $27.5300 | Buy Now | |
DISTI #
000000000005605740
|
Sager | DC Fans DC Axial Fan, 92x92x32mm, Refrigeration, 12VDC, 43.8CFM, Rib, Ball, Wire, IP22 Min Qty: 1 | 0 |
|
$13.9300 / $17.3600 | Buy Now |
|
Neutron USA | DC Fans Fan, 92x32mm, 12VDC Rib, Ball, 2Wire | 27 |
|
$103.0100 | Buy Now |
Part Details for 09232JE-12M-BA-F0
09232JE-12M-BA-F0 CAD Models
09232JE-12M-BA-F0 Part Data Attributes:
|
09232JE-12M-BA-F0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
09232JE-12M-BA-F0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.13A, 12V, 1.6W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Airflow | 43.8 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 70000 h | |
Noise | 34.5 dB | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | -40 °C | |
Pressure | 4.83 mmH2O | |
Rated Current | 0.13 A | |
Rated Power | 1.6 W | |
Rated Voltage | 12 V | |
Speed | 3350 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 130 g | |
Width | 32 mm |