-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4885
|
Newark | Din 2C Female Straight 48Pin, 2.9Mm Tails, Pl2, Thr/Smc |Harting 09232486841 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.0400 / $12.2000 | Buy Now |
DISTI #
09232486841-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.8514 | Buy Now |
DISTI #
617-09232486841
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2C048FR-2,9C1-2 RoHS: Compliant | 0 |
|
$9.2500 / $10.8400 | Order Now |
DISTI #
70737560
|
RS | Connectors, DIN 41612, DIN-SIGNAL 2C048FR-2,9C1-2 | HARTING 09232486841 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.7900 / $14.6500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$8.2100 | Buy Now |
DISTI #
HRT09232486841
|
Heilind Electronics | DIN 2C FEMALE STRAIGHT 48PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09232486841
|
TME | DIN-Signal 2C048FR-2,9C1-2 CTI 400 Min Qty: 20 | 0 |
|
$6.8900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09232486841
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09232486841
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |