-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W9976
|
Newark | Din 2C Female Straight 48Pin, 2.9Mm Tails, Pl2, Nff F1-I2 |Harting 09232486824222 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.2400 / $10.0300 | Buy Now |
DISTI #
09232486824222-ND
|
DigiKey | DIN 2C FEMALE STRAIGHT 48PIN 2 Min Qty: 300 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.0173 | Buy Now |
DISTI #
617-09232486824222
|
Mouser Electronics | DIN 41612 Connectors DIN 2C female straight 48pin, 2.9mm tails, PL2, NFF F1-I2 | 0 |
|
$8.1200 | Order Now |
DISTI #
70740343
|
RS | Backplane Connector | HARTING 09232486824222 RoHS: Compliant Min Qty: 300 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$8.0100 / $13.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 300 Lead time: 6 Weeks | 0 |
|
$7.4900 | Buy Now |
DISTI #
HRT09232486824222
|
Heilind Electronics | DIN 2C FEMALE STRAIGHT 48PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09232486824222
|
TME | DIN-Signal 2C048FS-2,9C1-2-NFF Min Qty: 300 | 0 |
|
$5.7200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy