There are no models available for this part yet.
Overview of 0923170450 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0923170450 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
0923170450-ND
|
DigiKey | 4CKT PICOFLEX 500MM LONG Min Qty: 2000 Lead time: 27 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1296 | Buy Now | |
DISTI #
0923170450
|
Avnet Americas | Cable Assembly Flat Ribbon 0.5m 28AWG 4 POS IDC Connector to 4 POS IDC Connector F-F IDT-IDT Bag - Bulk (Alt: 0923170450) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8484 | Buy Now | |
DISTI #
923170450
|
Avnet Americas | Cable Assembly Flat Ribbon 0.5m 28AWG 4 POS IDC Connector to 4 POS IDC Connector F-F IDT-IDT Bag (Alt: 923170450) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 | 0 |
|
RFQ | ||
DISTI #
MOL92317-0450
|
Heilind Electronics | 4CKT PICOFLEX 500MM LONG | Americas - 0 in Stock |
|
$0.9967 / $1.1512 | Buy Now |
CAD Models for 0923170450 by Molex
Part Data Attributes for 0923170450 by Molex
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|