Part Details for 0923161207 by Molex
Overview of 0923161207 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0923161207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0923161207-ND
|
DigiKey | 12CKT PICOFLEX CABLE HARNESS Lead time: 30 Weeks Container: Bag | Limited Supply - Call |
|
Buy Now | |
DISTI #
0923161207
|
Avnet Americas | Cable Assembly Flat Ribbon 0.07m 28AWG 12 POS Header to 12 POS Receptacle M-F IDT-IDT Bag - Bulk (Alt: 0923161207) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000001206576
|
Sager | Ribbon Cables / IDC Cables 12CKT PICOFLEX CABLE HARNESS 70mm LONG | 0 |
|
Buy Now |