Part Details for 0923151006 by Molex
Overview of 0923151006 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0923151006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0923151006-ND
|
DigiKey | 10CKT PICOFLEX 60MM LONG Min Qty: 2000 Lead time: 25 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.4102 | Buy Now |
DISTI #
0923151006
|
Avnet Americas | Cable Assembly Ribbon 0.06m 28AWG 10POS Picoflex IDT to 10POS Picoflex IDT F-F Bag (Alt: 0923151006) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 | 0 |
|
RFQ |
Part Details for 0923151006
0923151006 CAD Models
0923151006 Part Data Attributes
|
0923151006
Molex
Buy Now
Datasheet
|
Compare Parts:
0923151006
Molex
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS AND REACH COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE |