-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Crimp Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09230483214 by HARTING Technology Group is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22T4982
|
Newark | Din 41612 Pcb Connector, Receptacle, 48 Way, Product Range:-, No. Of Contacts:48Contacts, Gender:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 55 |
|
$8.9300 / $13.0300 | Buy Now |
DISTI #
1195-1852-ND
|
DigiKey | CONN RCPT HSG DIN 41612 48POS Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
19 In Stock |
|
$6.7582 / $11.0100 | Buy Now |
DISTI #
70070287
|
RS | Conn, Rect, DIN 41612, Crimp Housing only, For 48 contact, Female, Type C | HARTING 09230483214 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 16 |
|
$8.9800 / $11.2300 | Buy Now |
|
Future Electronics | 48 Contact 2.54 mm DIN type 2C/2R Female Cable to Board Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 8 Weeks Container: Bag |
0 Bag |
|
$6.7700 / $6.9400 | Buy Now |
DISTI #
HRT09230483214
|
Heilind Electronics | DIN-SIGNAL 2C048FC-B | Americas - 0 in Stock |
|
$7.7500 / $8.6834 | Buy Now |
DISTI #
09230483214
|
TTI | DIN 41612 Connectors Shell Housing 2C RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 53 In Stock |
|
$7.9900 / $11.3700 | Buy Now |
DISTI #
09230483214
|
TME | connector DIN-Signal 2C048FC-B Min Qty: 20 | 0 |
|
$8.9900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09230483214
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09230483214
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Crimp Terminal,
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 2 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 48 |