Part Details for 0922B75-37A by Anaren Microwave
Overview of 0922B75-37A by Anaren Microwave
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 0922B75-37A
0922B75-37A CAD Models
0922B75-37A Part Data Attributes
|
0922B75-37A
Anaren Microwave
Buy Now
Datasheet
|
Compare Parts:
0922B75-37A
Anaren Microwave
RF Transformer, 950MHz Min, 2150MHz Max,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANAREN INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | HEIGHT DIMENSION INCLUDES TERMINALS ALSO | |
Cut-off Frequency-Max | 2150 MHz | |
Cut-off Frequency-Min | 950 MHz | |
Height | 1.51 mm | |
Insertion Loss | 0.9 dB | |
Length | 3.81 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Transformer Type | RF TRANSFORMER | |
Width | 3.81 mm |