09225VA-24K-AT-00

Overview of 09225VA-24K-AT-00 by NMB Technologies Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for 09225VA-24K-AT-00 by NMB Technologies Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 43Y7632
Newark Tubeaxial |Nmb Technologies 09225VA-24K-AT-00 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $19.5100
  • 800 $18.2900
  • 1,200 $17.7100
  • 2,000 $17.5400
  • 2,400 $17.2800
  • 5,200 $17.1200
  • 10,000 $16.2200
$16.2200 / $19.5100 Buy Now
DISTI # 12-09225VA-24K-AT-00-ND
DigiKey FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 90 Lead time: 22 Weeks Container: Bulk Temporarily Out of Stock
  • 90 $14.7532
$14.7532 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Lead time: 26 Weeks 0
  • 90 $11.7200
$11.7200 Buy Now
Onlinecomponents.com   RoHS: Compliant 0
  • 23 $18.8000
  • 45 $14.4100
  • 68 $13.3600
  • 90 $13.0900
$13.0900 / $18.8000 Buy Now

CAD Models for 09225VA-24K-AT-00 by NMB Technologies Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 09225VA-24K-AT-00 by NMB Technologies Corporation

09225VA-24K-AT-00
NMB Technologies Corporation
-
-
Samacsys Manufacturer
NMB TECHNOLOGIES
Want to compare parts?
  1. 09225VA-24K-AT-00
    NMB Technologies Corporation
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09225VA-24K-AT-00 by NMB Technologies Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09225VA-24K-AT-00 by NMB Technologies Corporation

  • Please alert me when 09225VA-24K-AT-00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 09225VA-24K-AT-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09225VA-24K-AT-00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 09225VA-24K-AT-00 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09225VA-24K-AT-00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09225VA-24K-AT-00 by NMB Technologies Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: