Part Details for 09225VA-24K-AT-00 by Minebea Co Ltd
Overview of 09225VA-24K-AT-00 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225VA-24K-AT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-09225VA24KAT00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 24VDC, 54CFM, Rib Mount, 3x Lead Wires, Tachometer RoHS: Compliant | 0 |
|
$13.7300 / $15.2300 | Order Now |