Part Details for 09225SS-24N-AA-D0 by NMB Technologies Corporation
Overview of 09225SS-24N-AA-D0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 09225SS-24N-AA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2440
|
Newark | Tubeaxial |Nmb Technologies 09225SS-24N-AA-D0 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $9.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4100 / $9.1700 | Buy Now |
DISTI #
000000000006284778
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 51.2CFM, Rib Mount, Sleeve Bearing, Lead Wires Min Qty: 1 | 0 |
|
$6.2800 / $7.8200 | Buy Now |
Part Details for 09225SS-24N-AA-D0
09225SS-24N-AA-D0 CAD Models
09225SS-24N-AA-D0 Part Data Attributes
|
09225SS-24N-AA-D0
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
09225SS-24N-AA-D0
NMB Technologies Corporation
DC Fan, Axial Construction, 0.12A, 24V, 2.9W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 51.2 CFM | |
Approvals | UL | |
Bearing Type | SLEEVE | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 50000 h | |
Noise | 32 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 4.57 mmH2O | |
Rated Current | 0.12 A | |
Rated Power | 2.9 W | |
Rated Voltage | 24 V | |
Speed | 3100 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 102 g | |
Width | 25 mm |