Part Details for 09225SA-24L-EA-D0 by NMB Technologies Corporation
Overview of 09225SA-24L-EA-D0 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225SA-24L-EA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AJ7978
|
Newark | Dc Axial Fan, Ball, 39.9Cfm, 0.05A, 24V, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39.9Cfm, Noise Rating:25Db, Power Rating:1.2W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 09225SA-24L-EA-D0 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.3400 / $10.5800 | Buy Now |
DISTI #
74AJ7184
|
Newark | Dc Axial Fan, Ball, 39.9Cfm, 0.05A, 24V Rohs Compliant: Yes |Nmb Technologies 09225SA-24L-EA-D0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2800 / $15.4300 | Buy Now |
DISTI #
12-09225SA-24L-EA-D0-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$6.7881 / $9.2600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$6.3600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.5300 / $8.9800 | Buy Now |
DISTI #
000000000005740161
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 41.3CFM, Flange Mount, Ball Bearing, Lead Wires Min Qty: 1 | 0 |
|
$6.8600 / $8.5400 | Buy Now |
Part Details for 09225SA-24L-EA-D0
09225SA-24L-EA-D0 CAD Models
09225SA-24L-EA-D0 Part Data Attributes
|
09225SA-24L-EA-D0
NMB Technologies Corporation
Buy Now
|
Compare Parts:
09225SA-24L-EA-D0
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |