Part Details for 09225SA-12M-AL-D0 by NMB Technologies Corporation
Overview of 09225SA-12M-AL-D0 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GP-IE515546DS-012 | Amphenol Cables on Demand | Amphenol GP-IE515546DS-012 Double Shielded GPIB Cable (IEEE-488 Cable) w/ Stackable GPIB Connectors (24-pin M/F) 12m | |
LPR4012-202DMLB | Coilcraft Inc | General Purpose Inductor, 2uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT | |
LPR4012-103DMLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 2 Element, Ferrite-Core, SMD, 4040-12M, CHIP, 4040-12M, ROHS COMPLIANT |
Price & Stock for 09225SA-12M-AL-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8762
|
Newark | Dc Axial Fan, Ball, 45.2Cfm, 0.14A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:45.2Cfm, Noise Rating:29Db, Power Rating:1.68W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 09225SA-12M-AL-D0 RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5200 / $11.3700 | Buy Now |
DISTI #
12-09225SA-12M-AL-D0-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
150 In Stock |
|
$7.2962 / $9.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$6.8300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9200 / $9.6600 | Buy Now |
DISTI #
000000000006261650
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 47.6CFM, Rib Mount, Ball, 3-Wire, Lock Sensor Min Qty: 1 | 0 |
|
$7.3700 / $9.1800 | Buy Now |