-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86R4871
|
Newark | Din 2B Female Straight 32Pin, 2.9Mm Tails, Pl2, Thr/Smc |Harting 09222326841 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $7.5200 | Buy Now |
DISTI #
09222326841-ND
|
DigiKey | CONN DIN RCPT 32POS PCB GOLD Min Qty: 130 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.1408 | Buy Now |
DISTI #
617-09222326841
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2B032FR-2,9C1-2 RoHS: Compliant | 20 |
|
$5.2100 / $7.7600 | Buy Now |
DISTI #
70737533
|
RS | Connectors, DIN 41612, DIN-SIGNAL 2B032FR-2,9C1-2 | HARTING 09222326841 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4500 / $7.4200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 | 0 |
|
$4.1600 | Buy Now |
DISTI #
HRT09222326841
|
Heilind Electronics | DIN 2B FEMALE STRAIGHT 32PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09222326841
|
TME | Socket, DIN 41612, type 2B, female, PIN: 32, a+b, THT, straight, 2A Min Qty: 20 | 0 |
|
$4.5100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09222326841
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09222326841
HARTING Technology Group
Board Euro Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |