-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6962
|
Newark | Connector, Din 41612, Rcpt, 32Pos, 2Row, Product Range:Type 2B Series, No. Of Contacts:32Contacts, Gender:Receptacle, Pitch Spacing:2.54Mm, No. Of Rows:2 Row, Rows Loaded:-, Contact Plating:Gold Plated Contacts Rohs Compliant: Yes |Harting 09222326824 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5200 / $5.8300 | Buy Now |
DISTI #
1195-1847-ND
|
DigiKey | CONN DIN RCPT 32POS PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4372 In Stock |
|
$3.0063 / $5.5700 | Buy Now |
DISTI #
617-09222326824
|
Mouser Electronics | DIN 41612 Connectors DIN SIG 2B032FS-2 9C1-2 RoHS: Compliant | 1263 |
|
$2.9100 / $4.4800 | Buy Now |
DISTI #
70427956
|
RS | Backplane Connectors, Wt 6.37 g, 32 Contacts, DIN 41612 Series | HARTING 09222326824 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 20 |
|
$3.4000 / $4.7200 | Buy Now |
|
Future Electronics | Harbus 32 Position 2.54mm Pitch Female Straight DIN41612 Connector RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Bag | 0Bag |
|
$3.2500 / $3.6000 | Buy Now |
DISTI #
HRT09222326824
|
Heilind Electronics | DIN-SIGNAL 2B032FS-2,9C1-2 | Americas - 0 in Stock |
|
$3.4154 / $3.7581 | Buy Now |
DISTI #
09222326824
|
TTI | DIN 41612 Connectors DIN SIG 2B032FS-2 9C1-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 130 In Stock |
|
$3.3000 / $4.3200 | Buy Now |
DISTI #
09222326824
|
TME | Socket, DIN 41612, type 2B, female, PIN: 32, a+b, THT, straight, 2A Min Qty: 1 | 0 |
|
$2.9300 / $4.3400 | RFQ |
DISTI #
52F8135
|
Bürklin Elektronik | Female connector, type 2B, 32 pole, a-b, pitch 2.54 mm, solder pin, straight, gold-plated, 09222326824 Min Qty: 1 | 20 |
|
$2.4963 / $3.6034 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09222326824
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09222326824
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09222326824. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09222326824, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09222324824 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09222326824 vs 09222324824 |
09222325824 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Solder Terminal | HARTING Technology Group | 09222326824 vs 09222325824 |