-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6944
|
Newark | Din 2B Male Angled 16Pin, Pl2 (Even Columns Loaded) |Harting 09221166921 RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.4400 / $7.5300 | Buy Now |
DISTI #
1195-4650-ND
|
DigiKey | CONN DIN HDR 32POS PCB RA GOLD Min Qty: 200 Lead time: 29 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.0647 | Buy Now |
DISTI #
617-09221166921
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2B016MS-3,0C1-2 RoHS: Compliant | 135 |
|
$4.5000 / $7.7400 | Buy Now |
DISTI #
70737523
|
RS | Connectors, DIN 41612, DIN-SIGNAL 2B016MS-3,0C1-2 | HARTING 09221166921 RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$5.0100 / $8.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 29 Weeks | 0 |
|
$4.6800 | Buy Now |
DISTI #
HRT09221166921
|
Heilind Electronics | DIN 2B MALE ANGLED 16PIN, PL2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09221166921
|
TME | Connector: DIN 41612, socket, type 2B, male, PIN: 16, THT, 2A, L3mm Min Qty: 20 | 0 |
|
$2.8100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09221166921
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09221166921
HARTING Technology Group
Board Euro Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER PALLADIUM NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5.08 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |