-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN 64D-HMC-F-C
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC5071
|
Newark | Heavy Duty Insert, Rcpt, 64+Pe, 2.5Mm2, Product Range:Han D Hmc Series, Heavy Duty Connector Type:Insert, No. Of Contacts:64+Pe Contacts, Rectangular Shell Size:24B, Gender:Receptacle, Heavy Duty Contact Type:Crimp Socket - Contacts Rohs Compliant: Yes |Harting 09212643101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$24.6500 / $33.2700 | Buy Now |
DISTI #
1195-3766-ND
|
DigiKey | HAN 64D-HMC-F-C Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$30.2712 / $38.6200 | Buy Now |
DISTI #
617-09212643101
|
Mouser Electronics | Heavy Duty Power Connectors Han 64D- HMC-F-c RoHS: Compliant | 6 |
|
$27.5100 / $35.2100 | Buy Now |
DISTI #
70407067
|
RS | Connector Power Heavy Duty Han 64D- HMC-F-c | HARTING 09212643101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 6 |
|
$26.3400 / $31.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.8500 | Buy Now |
DISTI #
HRT09212643101
|
Heilind Electronics | HAN 64D FEMALE CRIMP INSERT, H | Americas - 0 in Stock |
|
$31.6349 / $41.3400 | Buy Now |
DISTI #
09212643101
|
TME | Connector: HDC, contact insert, female, Han® HMC, PIN: 64, 64+PE Min Qty: 1 | 0 |
|
$24.6800 / $31.2600 | RFQ |
|
Neutron USA | Heavy Duty Power Connectors Han 64D- HMC-F-c | 16 |
|
$87.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09212643101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09212643101
HARTING Technology Group
HAN 64D-HMC-F-C
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 1.339 inch | |
Body Depth | 1.535 inch | |
Body Length | 4.37 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 65 |