-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
09210404602 by HARTING Technology Group is an Other Rectangular Connector.
Other Rectangular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8465
|
Newark | Han D 40 Pos. M Insert Term. Block Left Rohs Compliant: Na |Harting 09210404602 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$417.3500 / $454.1700 | Buy Now |
DISTI #
09210404602-ND
|
DigiKey | INSERT MALE 46P+1GND TERM BLOCK Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$456.9900 | Buy Now |
DISTI #
617-09210404602
|
Mouser Electronics | Heavy Duty Power Connectors MALE INSERT 40 POLES+PE RoHS: Compliant | 0 |
|
$456.9800 | Order Now |
DISTI #
70729566
|
RS | Connector, Power, Heavy Duty, MALE INSERT 40 POLES+PE | HARTING 09210404602 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$1,319.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$398.5400 | Buy Now |
DISTI #
HRT09210404602
|
Heilind Electronics | HAN 40D AV TERMINAL BLOCK MALE | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09210404602
|
TME | Connector: HDC, contact insert, male, Han D® AV, PIN: 40, 40+PE Min Qty: 1 | 0 |
|
$187.7200 / $237.7800 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09210404602
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09210404602
HARTING Technology Group
Rectangular Connector
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Option | GENERAL PURPOSE |