-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Rectangular Connector, 25 Contact(s), Female, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0469
|
Newark | Rectangular Han Insert, Fem, 25 Position Crimp, Product Range:Heavy-Duty Han Series, Heavy Duty Connector Type:Insert, No. Of Contacts:25+Pe Contacts, Rectangular Shell Size:16A, Gender:Receptacle, Current Rating:10A Rohs Compliant: Yes |Harting 09210253101 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 316 |
|
$13.0000 / $15.1700 | Buy Now |
DISTI #
1195-1839-ND
|
DigiKey | INSERT FEMALE 25POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
485 In Stock |
|
$12.5191 / $19.1900 | Buy Now |
DISTI #
617-09-21-025-3101
|
Mouser Electronics | Heavy Duty Power Connectors HAN D 25P F CRIMP ORDER CONTACTS SEP RoHS: Compliant | 1233 |
|
$12.4000 / $18.0600 | Buy Now |
DISTI #
70104578
|
RS | Rectangular Socket Insert, 25+PE, 14-26AWG, Crimp, 600V, 10A, Han D Series | HARTING 09210253101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 128 |
|
$15.9900 / $22.2000 | Buy Now |
|
Future Electronics | HAN D Series 25 Position + Ground 10 AMP Female Insert RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$13.1100 / $13.7700 | Buy Now |
DISTI #
HRT09210253101
|
Heilind Electronics | HAN D 25 POS. F INSERT CRIMP | Americas - 26 in Stock |
|
$14.6250 / $19.8000 | Buy Now |
DISTI #
77777233
|
Verical | Conn Rectangular F 26 POS Crimp ST RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 19 |
|
$14.8732 / $15.0857 | Buy Now |
|
Quest Components | RECTANGULAR CONNECTOR, 26 CONTACT(S), FEMALE, PLUG | 1 |
|
$17.9078 | Buy Now |
DISTI #
09210253101
|
TTI | Heavy Duty Power Connectors HAN D 25P F CRIMP ORDER CONTACTS SEP RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 159 In Stock |
|
$12.4700 / $17.7300 | Buy Now |
DISTI #
09210253101
|
TME | Connector: HDC, contact insert, female, Han® D, PIN: 25, 25+PE, 10A Min Qty: 1 | 19 |
|
$11.7000 / $14.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09210253101
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09210253101
HARTING Technology Group
Rectangular Connector, 25 Contact(s), Female, Plug,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | ROHS COMPL. & M3X10 SCREWS | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 0.898 inch | |
Body Depth | 0.772 inch | |
Body Length | 2.874 inch | |
Body/Shell Style | PLUG | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Arrangement | S0P25 | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 3 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 4000VAC V | |
Durability | 500 Cycles | |
IEC Conformance | NO | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYCARBONATE | |
MIL Conformance | NO | |
Mixed Contacts | YES | |
Mounting Option 1 | DETENT | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA, UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 26 |