Part Details for 0921011 by Phoenix Contact
Overview of 0921011 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0921011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1553-ND
|
DigiKey | CONN TERM BLK FUSE PLUG BLACK Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
147 In Stock |
|
$3.9738 / $5.3500 | Buy Now |
DISTI #
651-0921011
|
Mouser Electronics | Terminal Block Tools & Accessories FUSE PLUG 5x20mm RoHS: Compliant | 605 |
|
$4.0500 / $6.3900 | Buy Now |
|
Onlinecomponents.com | Connector Fuse Plug For 5mm x 20mm Cartridge Fuse Inserts - 250V - 6.3A - Black. RoHS: Compliant |
490 In Stock |
|
$4.0100 / $5.7800 | Buy Now |
DISTI #
70794958
|
Verical | Fuse Plug Pin RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 1712 | Americas - 490 |
|
$5.4990 / $7.5140 | Buy Now |
|
Quest Components | TERMINAL BLOCK ACCESSORY, FUSE PLUG | 21 |
|
$4.4705 / $8.9409 | Buy Now |
DISTI #
0921011
|
TTI | Terminal Block Tools & Accessories FUSE PLUG 5x20mm Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 890 In Stock |
|
$4.0500 / $5.4800 | Buy Now |
DISTI #
000000000000050431
|
Sager | Terminal Block Tools & Accessories FUSE PLUG 5x20mm Min Qty: 1 | 0 |
|
$4.8200 / $5.8300 | Buy Now |
|
Master Electronics | Connector Fuse Plug For 5mm x 20mm Cartridge Fuse Inserts - 250V - 6.3A - Black. RoHS: Compliant |
490 In Stock |
|
$4.0100 / $5.7800 | Buy Now |
|
Neutron USA | Terminal Block Tools &, Accessories FUSE PLUG 5x20mm | 50 |
|
$52.2700 | Buy Now |