Part Details for 0921-0-15-20-76-14-11-0 by Mill-Max Mfg Corp
Results Overview of 0921-0-15-20-76-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
0921-0-15-20-76-14-11-0 Information
0921-0-15-20-76-14-11-0 by Mill-Max Mfg Corp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10136655-0921LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle SMT Tails and Hold Down Header, Gold Flash plating, 9 Positions, Black Color, GW Compatible LCP, Tape and Reel packing. | |
10136654-0921LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Single Row, Right Angle Through Hole Header, Gold Flash plating, 9 Positions, Black Color, GW Compatible LCP, Tray packing. | |
89092-101LF | Amphenol Communications Solutions | Metral® Accessories, Backplane Connectors, Right Angle Female HSG Hybrid 12mm Press Peg. |
Price & Stock for 0921-0-15-20-76-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T1328
|
Newark | Spring Loaded Pin, Connector Type:Spring Loaded Contact, Centerline Spacing:-, Connector Tip Styl... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2294 |
|
$0.3850 / $0.4550 | Buy Now |
DISTI #
ED1656-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
10394 In Stock |
|
$0.3947 / $0.6900 | Buy Now |
DISTI #
575-0921015207614110
|
Mouser Electronics | Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin RoHS: Compliant | 14497 |
|
$0.3630 / $0.7300 | Buy Now |
DISTI #
V36:1790_16245825
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 218 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2427 | Americas - 38000 |
|
$0.3410 / $0.6144 | Buy Now |
DISTI #
V99:2348_16245825
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1602 | Americas - 16 |
|
$0.1439 / $0.1553 | Buy Now |
DISTI #
70967759
|
RS | IC & Component Sockets ULTRA LO-PRO, SHORT STROKE,.070 SLDR MNT | Mill-Max 0921-0-15-20-76-14-11... more RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6300 / $0.7900 | RFQ |
|
Future Electronics | 0921 Series 1 Position 4.34 mm Gold Plated Through Hole Straight Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks Container: Bag |
0 Bag |
|
$0.5950 / $0.6100 | Buy Now |
DISTI #
MMX0921-0-15-20-76-14-110
|
Heilind Electronics | Americas - 2459 in Stock |
|
$0.3207 / $0.4094 | Buy Now | |
DISTI #
82698803
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 218 Package Multiple: 1 Date Code: 2427 | Americas - 38000 |
|
$0.6144 | Buy Now |
DISTI #
MMX0921-0-15-20-76-14-110
|
Interstate Connecting Components | 819 |
|
$0.3207 / $0.4094 | Buy Now |