Part Details for 0920122 by Phoenix Contact
Overview of 0920122 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Renewable Energy
Entertainment and Gaming
Price & Stock for 0920122
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0920122-ND
|
DigiKey | CONN TERM BLK DISCONNECT 8-18AWG Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.5222 | Buy Now |
DISTI #
651-0920122
|
Mouser Electronics | DIN Rail Terminal Blocks USIG BU RoHS: Compliant | 0 |
|
$12.9400 / $15.1600 | Order Now |
|
Onlinecomponents.com | Fuse modular terminal block - without fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 500 V - width: 10.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 / 6.3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: blue RoHS: Compliant | 0 |
|
$11.1100 / $15.1100 | Buy Now |
DISTI #
000000000000050425
|
Sager | DIN Rail Terminal Blocks USIG BU Min Qty: 50 | 0 |
|
$13.5000 / $13.9900 | Buy Now |
|
Master Electronics | Fuse modular terminal block - without fuse plug - fuse type: Glass / ceramics / ... - connection method: Screw connection - cross section: 0.5 mm²- 16 mm² - AWG: 20 - 6 - nominal current: 10 A - nom. voltage: 500 V - width: 10.2 mm - fuse type: G / 5 x 20 / 5 x 25 / 5 x 30 / 6.3 x 32 - mounting type: NS 35/7,5 - NS 35/15 - NS 32 - color: blue RoHS: Compliant | 0 |
|
$11.1100 / $15.1100 | Buy Now |
|
Perfect Parts Corporation | 7 |
|
RFQ |
Part Details for 0920122
0920122 CAD Models
0920122 Part Data Attributes
|
0920122
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
0920122
Phoenix Contact
Modular Terminal Block, 6.3A, 1.5mm2, 1 Row(s), 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Mounting Type | DIN RAIL | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Rated Current | 6.3 A | |
Rated Voltage | 250 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 12 AWG |