-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8404
|
Newark | Han A Hood Side Entry Hc Central Lever P Rohs Compliant: Na |Harting 09200320581 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$124.3900 / $154.8300 | Buy Now |
DISTI #
1195-7607-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ32A PG29 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
4 In Stock |
|
$108.7250 / $138.7400 | Buy Now |
DISTI #
617-09200320581
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 32A CENTRAL LCK RoHS: Compliant | 0 |
|
$108.7200 / $138.7400 | Order Now |
DISTI #
70729551
|
RS | Han A Hood Side Entry HC Central Lever P | HARTING 09200320581 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$154.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks | 0 |
|
$112.9700 | Buy Now |
DISTI #
HRT09200320581
|
Heilind Electronics | 32A HOOD WITH CENTRAL LEVER SI | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09200320581
|
TME | Enclosure: for Han connectors, Han, size 32A (2 x 16A), angled Min Qty: 1 | 0 |
|
$101.8700 / $129.7100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200320581
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200320581
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |