-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1828-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ32A PG29 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2 In Stock |
|
$24.0764 / $32.5100 | Buy Now |
DISTI #
617-09-20-032-0521
|
Mouser Electronics | Heavy Duty Power Connectors HAN 32A PG29 SID ENT RoHS: Compliant | 37 |
|
$22.9300 / $29.7300 | Buy Now |
DISTI #
70104137
|
RS | HAN 32A Hood (Side Entry Double Lever Peg) PG Thread, Han A Series | HARTING 09200320521 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 64 |
|
$24.5100 / $31.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.6000 | Buy Now |
DISTI #
HRT09200320521
|
Heilind Electronics | HAN A HOOD SIDE ENTRY HC 4 PE GS PG 29 | Americas - 11 in Stock |
|
$26.2344 / $34.8000 | Buy Now |
DISTI #
09200320521
|
TTI | Heavy Duty Power Connectors HAN 32A PG29 SID ENT RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 31 In Stock |
|
$22.6900 / $29.4300 | Buy Now |
DISTI #
HRT09200320521
|
Interstate Connecting Components | HAN A HOOD SIDE ENTRY HC 4 PE GS PG 29 | 3 |
|
$26.2344 / $34.8000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 32A PG29 SID ENT | 50 |
|
$112.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09200320521
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09200320521
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |